Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Newark Part No.23T2260
Product RangeCHF Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Newark Part No.23T2260
Product RangeCHF Series
Technical Datasheet
Resistance50ohm
Product RangeCHF Series
Resistor Case / Package-
Power Rating1kW
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max1GHz
Resistor MountingPanel Mount
MSL-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Frequency Max
1GHz
MSL
-
Product Range
CHF Series
Power Rating
1kW
Temperature Coefficient
-
Resistor Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
