Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D158X9006T2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 20+ | $108.960 |
| 40+ | $106.780 |
| 60+ | $104.600 |
| 100+ | $102.430 |
| 200+ | $100.250 |
| 500+ | $98.060 |
Price for:Each
Minimum: 20
Multiple: 20
$2,179.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
1500µF
ESR
1.5ohm
Operating Temperature Max
85°C
Voltage(DC)
6V
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
