Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No25YD40-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65K2785
Product Range25Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.760 |
| 2500+ | $2.530 |
Price for:Each
Minimum: 2000
Multiple: 250
$5,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No25YD40-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65K2785
Product Range25Y Series
Technical Datasheet
Capacitance4000pF
Product Range25Y Series
Capacitance Tolerance± 20%
Voltage Rating X400V
Suppression ClassX1 / Y2
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4000pF
Capacitance Tolerance
± 20%
Suppression Class
X1 / Y2
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Operating Temperature Max
125°C
Product Range
25Y Series
Voltage Rating X
400V
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
