Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No440LQ10-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65K2971
Product Range440L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.500 |
| 4000+ | $2.310 |
| 6000+ | $2.110 |
| 10000+ | $2.070 |
| 20000+ | $2.030 |
| 50000+ | $1.990 |
| 100000+ | $1.950 |
| 200000+ | $1.900 |
Price for:Each
Minimum: 2000
Multiple: 2000
$5,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No440LQ10-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65K2971
Product Range440L Series
Technical Datasheet
Capacitance10pF
Product Range440L Series
Capacitance Tolerance± 10%
Voltage Rating X760V
Suppression ClassX1 / Y1
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10pF
Capacitance Tolerance
± 10%
Suppression Class
X1 / Y1
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Operating Temperature Max
125°C
Product Range
440L Series
Voltage Rating X
760V
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
