Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237065222Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AH9004
Product RangeMKT370 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.757 |
| 10+ | $0.560 |
| 25+ | $0.506 |
| 50+ | $0.453 |
| 100+ | $0.395 |
| 500+ | $0.345 |
| 1000+ | $0.314 |
| 2500+ | $0.294 |
Price for:Each
Minimum: 5
Multiple: 5
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237065222Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AH9004
Product RangeMKT370 Series
Dielectric TypeMetallized PET
Voltage Rating400V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 10%
Voltage Rating VAC220V
Voltage(AC)220V
Voltage(DC)400V
Voltage Rating VDC400V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5.08mm
Operating Temperature Range-55°C to +105°C
Product Length7.2mm
Product Width2.5mm
Series NameMKT370
Product Height6.5mm
Product RangeMKT370 Series
Tamaño de Funda-
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
220V
Voltage Rating VDC
400V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Range
-55°C to +105°C
Product Width
2.5mm
Product Height
6.5mm
Tamaño de Funda
-
Product Diameter
-
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
400V
Capacitance
2200pF
Voltage Rating VAC
220V
Voltage(DC)
400V
Capacitor Case Style
Radial Box - 2 Pin
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Length
7.2mm
Series Name
MKT370
Product Range
MKT370 Series
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
Alternatives for BFC237065222
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
