Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYT53G-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32C9320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $1.060 |
| 75000+ | $1.040 |
| 125000+ | $1.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$26,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT53G-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32C9320
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1.9A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1.9A
Forward Voltage Max
1.1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BYT53G-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
