Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCCF021M00FKE36Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel83R8055
Cut Tape50M1629
Product RangeCCF02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $5.780 | $14,450.00 |
| Total Price | $14,450.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $5.780 |
| 5000+ | $5.450 |
| 7500+ | $5.110 |
| 12500+ | $3.360 |
| 25000+ | $3.040 |
| 62500+ | $1.880 |
| 125000+ | $1.270 |
| 250000+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.720 |
| 7500+ | $2.660 |
| 12500+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF021M00FKE36Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel83R8055
Cut Tape50M1629
Product RangeCCF02 Series
Technical Datasheet
Resistance1Mohm
Product RangeCCF02 Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power, Flame Proof
Product Diameter3.68mm
Product Length10.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1Mohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power, Flame Proof
Product Length
10.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CCF02 Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/K
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
230°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CCF021M00FKE36
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
