Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CHA0402-100RGNTD SMD Chip Resistor, 100 ohm, ± 2%, 300 mW, 0402 [1005 Metric], Thin Film, High Frequency](https://canada.newark.com/productimages/standard/en_US/27AM5614-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCHA0402-100RGNTDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AM5614
Product RangeCHA Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.550 |
| 25+ | $3.130 |
| 50+ | $3.050 |
| 100+ | $2.980 |
| 500+ | $2.730 |
| 1000+ | $2.600 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHA0402-100RGNTDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AM5614
Product RangeCHA Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 2%
Power Rating300mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Frequency
Product RangeCHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating37V
Product Length1mm
Product Width0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
300mW
Resistor Technology
Thin Film
Product Range
CHA Series
Voltage Rating
37V
Product Width
0.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 2%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Frequency
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
