Print Page
CMB02070X1002GB200
Surface Mount MELF Resistor, 10 kohm, CMB Series, 500 V, Carbon Film, 400 mW, ± 2%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMB02070X1002GB200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01Y3388
Product RangeCMB Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 10+ | $0.667 |
| 25+ | $0.594 |
| 50+ | $0.520 |
| 100+ | $0.442 |
| 500+ | $0.373 |
| 1000+ | $0.320 |
| 2500+ | $0.293 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1002GB200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01Y3388
Product RangeCMB Series
Technical Datasheet
Resistance10kohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMELF 0207 [6123 Metric]
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Voltage Rating
500V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207 [6123 Metric]
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CMB02070X1002GB200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
