Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMB02070X1201GB200Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel12AC0155
Re-Reel15R0782RL
Cut Tape15R0782
Product RangeCMB Series
Your Part Number
2,394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.286 | $0.00 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.220 |
| 10+ | $0.797 |
| 15+ | $0.741 |
| 25+ | $0.683 |
| 50+ | $0.613 |
| 125+ | $0.552 |
| 250+ | $0.486 |
| 500+ | $0.445 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.286 |
| 6000+ | $0.271 |
| 10000+ | $0.239 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMB02070X1201GB200Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel12AC0155
Re-Reel15R0782RL
Cut Tape15R0782
Product RangeCMB Series
Technical Datasheet
Resistance1.2kohm
Product RangeCMB Series
Voltage Rating500V
Resistor TechnologyCarbon Film
Power Rating400mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1.2kohm
Voltage Rating
500V
Power Rating
400mW
Temperature Coefficient
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CMB Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
