Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW040212R7FKTD SMD Chip Resistor, 12.7 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/3768731.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW040212R7FKTDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel07J7535
Cut Tape96C9562
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.032 | $320.00 |
| Total Price | $320.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.032 |
| 20000+ | $0.031 |
| 30000+ | $0.029 |
| 50000+ | $0.028 |
| 100000+ | $0.027 |
| 250000+ | $0.025 |
| 500000+ | $0.024 |
| 1000000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.031 |
| 30000+ | $0.029 |
| 50000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW040212R7FKTDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel07J7535
Cut Tape96C9562
Product RangeCRCW Series
Resistance12.7ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Resistance
12.7ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
75V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Alternatives for CRCW040212R7FKTD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
