0
0 Items$0.00

12.7ohm Chip SMD Resistors :

79 Products Found
Find a huge range of 12.7ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC2300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.070
100+$0.724
250+$0.703
500+$0.682
More Pricing...
12.7ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
91Y4578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.076
1000+$0.050
12.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC7826

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.039
15000+$0.036
25000+$0.034
12.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AH4460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.231
100+$0.140
1000+$0.094
5000+$0.071
10000+$0.069
More Pricing...
12.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH2593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.319
12.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.057
12.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$2.160
8000+$2.040
12000+$1.860
20000+$1.690
40000+$1.540
More Pricing...
12.7ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
01H0392
Each (Supplied on Cut Tape)
Cut Tape
4000+$0.150
8000+$0.147
12000+$0.144
20000+$0.141
40000+$0.137
More Pricing...
12.7ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
36C9416
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.029
10000+$0.028
15000+$0.027
25000+$0.025
50000+$0.024
More Pricing...
12.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
52K6656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.022
40000+$0.020
60000+$0.018
100000+$0.017
200000+$0.015
More Pricing...
12.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K3629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.822
25+$0.441
100+$0.260
250+$0.204
500+$0.186
More Pricing...
12.7ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
52K9842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.043
40000+$0.038
60000+$0.032
100000+$0.028
200000+$0.027
More Pricing...
12.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K2831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.097
10000+$0.088
15000+$0.087
25000+$0.085
50000+$0.084
More Pricing...
12.7ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
04H6918
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.098
10000+$0.097
15000+$0.094
25000+$0.092
50000+$0.090
More Pricing...
12.7ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
27W4869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.050
20+$0.048
30+$0.045
50+$0.042
100+$0.039
More Pricing...
12.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51W8905

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+$0.007
150000+$0.006
250000+$0.004
12.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K8113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.034
40000+$0.029
60000+$0.024
100000+$0.022
200000+$0.021
More Pricing...
12.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
27W3869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
20+$0.029
30+$0.028
50+$0.027
100+$0.025
More Pricing...
12.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
96C9562
Each (Supplied on Cut Tape)
Cut Tape
10000+$0.032
20000+$0.031
30000+$0.029
50000+$0.028
100000+$0.027
More Pricing...
12.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
53K1955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.043
30000+$0.038
45000+$0.032
75000+$0.028
150000+$0.027
More Pricing...
12.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
-
-
-55°C
125°C
-
07J3887
Each (Supplied on Full Reel)
Full Reel
5000+$0.053
15000+$0.050
25000+$0.048
12.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
44X7919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.029
12.7ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W2963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.007
12.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
72W3281

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+$0.034
150000+$0.032
250000+$0.031
12.7ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85Y6164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
100+$0.069
12.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 79 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK