Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW201012R7FKTF SMD Chip Resistor, 12.7 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW201012R7FKTFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01H0392
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.150 |
| 8000+ | $0.147 |
| 12000+ | $0.144 |
| 20000+ | $0.141 |
| 40000+ | $0.137 |
| 100000+ | $0.134 |
| 200000+ | $0.132 |
| 400000+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW201012R7FKTFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01H0392
Product RangeCRCW Series
Technical Datasheet
Resistance12.7ohm
Resistance Tolerance± 1%
Power Rating750mW
Product RangeCRCW Series
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
12.7ohm
Power Rating
750mW
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
Lead
Resistance Tolerance
± 1%
Product Range
CRCW Series
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW201012R7FKTF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
