Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW121012R7FKTA SMD Chip Resistor, 12.7 ohm, ± 1%, 333.3 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/3768731.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW121012R7FKTACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel07J6272
Re-Reel04H6918
Cut Tape04H6918
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.098 | $490.00 |
| Total Price | $490.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.098 |
| 10000+ | $0.097 |
| 15000+ | $0.094 |
| 25000+ | $0.092 |
| 50000+ | $0.090 |
| 125000+ | $0.088 |
| 250000+ | $0.087 |
| 500000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.098 |
| 15000+ | $0.097 |
| 25000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW121012R7FKTACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel07J6272
Re-Reel04H6918
Cut Tape04H6918
Product RangeCRCW Series
Technical Datasheet
Resistance12.7ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Resistance
12.7ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
200V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Alternatives for CRCW121012R7FKTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
