Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW060312R7FKTA SMD Chip Resistor, 12.7 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/3761793.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW060312R7FKTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.07J3887
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.053 |
| 15000+ | $0.050 |
| 25000+ | $0.048 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060312R7FKTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.07J3887
Product RangeCRCW Series
Technical Datasheet
Resistance12.7ohm
Resistance Tolerance± 1%
Power Rating125mW
Product RangeCRCW Series
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
12.7ohm
Power Rating
125mW
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
Lead
Resistance Tolerance
± 1%
Product Range
CRCW Series
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW060312R7FKTA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
