Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04024R99FNED SMD Chip Resistor, 4.99 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04024R99FNEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel72M6791
Re-Reel13AN2265RL
Cut Tape13AN2265
Product RangeD/CRCW e3 Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 25+ | $0.040 |
| 100+ | $0.033 |
| 250+ | $0.026 |
| 500+ | $0.024 |
| 1000+ | $0.019 |
| 2500+ | $0.018 |
| 5000+ | $0.015 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.025 |
| 60000+ | $0.022 |
| 100000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04024R99FNEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel72M6791
Re-Reel13AN2265RL
Cut Tape13AN2265
Product RangeD/CRCW e3 Series
Technical Datasheet
Resistance4.99ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeD/CRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min155°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
4.99ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
D/CRCW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
1mm
Operating Temperature Min
155°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
