Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW06038K66FKEACopy
Newark Part No.52W5077
Product RangeEXCEL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06038K66FKEACopy
Newark Part No.52W5077
Product RangeEXCEL Series
Ferrite Bead Case / PackageAxial Leaded
Impedance50ohm
DC Current Rating7A
Product RangeEXCEL Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length5.3mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
7A
DC Resistance Max
0.01ohm
Product Length
5.3mm
Product Height
-
Operating Temperature Min
-25°C
Qualification
-
Impedance
50ohm
Product Range
EXCEL Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
