Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW080512K7FKEA SMD Chip Resistor, 12.7 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/13AN2166-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW080512K7FKEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel42K4268
Re-Reel13AN2411RL
Cut Tape13AN2411
Product RangeCRCW e3 Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.142 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 25+ | $0.037 |
| 100+ | $0.031 |
| 250+ | $0.024 |
| 500+ | $0.021 |
| 1000+ | $0.020 |
| 2500+ | $0.018 |
| 5000+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.031 |
| 60000+ | $0.027 |
| 100000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW080512K7FKEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel42K4268
Re-Reel13AN2411RL
Cut Tape13AN2411
Product RangeCRCW e3 Series
Technical Datasheet
Resistance12.7kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
12.7kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW080512K7FKEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
