Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08052M94FKEA SMD Chip Resistor, CRCW Series, 2.94 Mohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW08052M94FKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52K9989
Re-Reel42K4368
Cut Tape42K4368
Product RangeCRCW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.045 | $900.00 |
| Total Price | $900.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.035 |
| 60000+ | $0.034 |
| 100000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08052M94FKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52K9989
Re-Reel42K4368
Cut Tape42K4368
Product RangeCRCW e3 Series
Technical Datasheet
Resistance2.94Mohm
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Product RangeCRCW e3 Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistance
2.94Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Product Range
CRCW e3 Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW08052M94FKEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
