Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12062M94FKTA SMD Chip Resistor, 2.94 Mohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12062M94FKTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65J2838
Re-Reel98C4418
Cut Tape98C4418
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.034 | $170.00 |
| Total Price | $170.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.035 |
| 15000+ | $0.034 |
| 25000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12062M94FKTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65J2838
Re-Reel98C4418
Cut Tape98C4418
Product RangeCRCW Series
Technical Datasheet
Resistance2.94Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Resistance
2.94Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
200V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Alternatives for CRCW12062M94FKTA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
