Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12064M42FKTA SMD Chip Resistor, 4.42 Mohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12064M42FKTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98C4424
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.035 |
| 10000+ | $0.033 |
| 15000+ | $0.032 |
| 25000+ | $0.031 |
| 50000+ | $0.029 |
| 125000+ | $0.028 |
| 250000+ | $0.026 |
| 500000+ | $0.025 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12064M42FKTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98C4424
Product RangeCRCW Series
Technical Datasheet
Resistance4.42Mohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeCRCW Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
4.42Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRCW Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW12064M42FKTA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
