Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW1206806RFKEA SMD Chip Resistor, 806 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/24T6976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW1206806RFKEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel42K5207
Re-Reel13AN2502RL
Cut Tape13AN2502
Product RangeCRCW e3 Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.153 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.153 |
| 25+ | $0.047 |
| 100+ | $0.039 |
| 250+ | $0.032 |
| 500+ | $0.028 |
| 1000+ | $0.024 |
| 2500+ | $0.019 |
| 5000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.041 |
| 30000+ | $0.036 |
| 45000+ | $0.030 |
| 75000+ | $0.027 |
| 150000+ | $0.024 |
| 375000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1206806RFKEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel42K5207
Re-Reel13AN2502RL
Cut Tape13AN2502
Product RangeCRCW e3 Series
Technical Datasheet
Resistance806ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
806ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW1206806RFKEA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
