Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12069M76FKTA SMD Chip Resistor, 9.76 Mohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12069M76FKTACopy
Newark Part No.
Full Reel07J6219
Re-Reel98C4434
Cut Tape98C4434
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.060 | $300.00 |
| Total Price | $300.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.048 |
| 10000+ | $0.041 |
| 20000+ | $0.035 |
| 30000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12069M76FKTACopy
Newark Part No.
Full Reel07J6219
Re-Reel98C4434
Cut Tape98C4434
Product RangeCRCW Series
Technical Datasheet
Resistance9.76Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Resistance
9.76Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW Series
Voltage Rating
200V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Alternatives for CRCW12069M76FKTA
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
