Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12069R09FKTA SMD Chip Resistor, 9.09 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4435346.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12069R09FKTACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel37C0201
Cut Tape37C0201
Product RangeCRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.056 | $280.00 |
| Total Price | $280.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12069R09FKTACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel37C0201
Cut Tape37C0201
Product RangeCRCW Series
Technical Datasheet
Resistance9.09ohm
Resistance Tolerance± 1%
Power Rating250mW
Product RangeCRCW Series
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Resistance
9.09ohm
Power Rating
250mW
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead
Resistance Tolerance
± 1%
Product Range
CRCW Series
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
