Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW121015R8FKEA SMD Chip Resistor, 15.8 ohm, ± 1%, 333.3 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW121015R8FKEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47P3975
Cut Tape51P0594
Product RangeCRCW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.097 | $485.00 |
| Total Price | $485.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.097 |
| 15000+ | $0.088 |
| 25000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW121015R8FKEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47P3975
Cut Tape51P0594
Product RangeCRCW e3 Series
Technical Datasheet
Resistance15.8ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15.8ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
200V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
