Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW20101R65FNEF SMD Chip Resistor, 1.65 ohm, ± 1%, 400 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4613165.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW20101R65FNEFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel49P4011
Re-Reel51P0747
Cut Tape51P0747
Product RangeCRCW e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.479 | $1,916.00 |
| Total Price | $1,916.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.479 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.391 |
| 5000+ | $0.347 |
| 10000+ | $0.284 |
| 20000+ | $0.245 |
| 30000+ | $0.229 |
| 50000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20101R65FNEFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel49P4011
Re-Reel51P0747
Cut Tape51P0747
Product RangeCRCW e3 Series
Technical Datasheet
Resistance1.65ohm
Resistance Tolerance± 1%
Power Rating400mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.65ohm
Power Rating
400mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
400V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
