Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW251233R0FKEGHP SMD Chip Resistor, 33 ohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Proof, High Power](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW251233R0FKEGHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel24T7653
Cut Tape65AC3507
Product RangeCRCW-HP e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.328 | $656.00 |
| Total Price | $656.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.328 |
| 4000+ | $0.326 |
| 6000+ | $0.319 |
| 10000+ | $0.314 |
| 20000+ | $0.307 |
| 50000+ | $0.300 |
| 100000+ | $0.294 |
| 200000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.328 |
| 6000+ | $0.326 |
| 10000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW251233R0FKEGHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel24T7653
Cut Tape65AC3507
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance33ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1.5W
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.6mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
