Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHA2512AF500MFKEF SMD Chip Resistor, 500 Mohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://canada.newark.com/productimages/standard/en_US/21AM8944-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHA2512AF500MFKEFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel21AM8946RL
Cut Tape21AM8946
Product RangeCRHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.330 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 25+ | $1.960 |
| 100+ | $1.860 |
| 250+ | $1.720 |
| 500+ | $1.690 |
| 1000+ | $1.640 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHA2512AF500MFKEFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel21AM8946RL
Cut Tape21AM8946
Product RangeCRHA Series
Technical Datasheet
Resistance500Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
500Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRHA Series
Voltage Rating
3kV
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRHA2512AF500MFKEF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
