Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHV2010AF10M0FKE5 SMD Chip Resistor, 10 Mohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage](https://canada.newark.com/productimages/standard/en_US/70AJ5539-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHV2010AF10M0FKE5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel70AJ5545
Re-Reel01Y4676RL
Cut Tape01Y4676
Product RangeCRHV Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 25+ | $3.490 |
| 100+ | $3.290 |
| 250+ | $3.080 |
| 500+ | $2.880 |
| 1000+ | $2.390 |
| 5000+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.120 |
| 1500+ | $2.030 |
| 2500+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV2010AF10M0FKE5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel70AJ5545
Re-Reel01Y4676RL
Cut Tape01Y4676
Product RangeCRHV Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (17-Jan-2023)
Product Overview
- CRHV series high voltage thick film chip resistors
- Outstanding stability of <lt/> 0.5%
- Flow solderable
- Automatic placement capability
- 3-sided wraparound termination
- Internationally standardized sizes
- Multiple styles, termination materials and configurations, allow wide design flexibility
- Suitable for solderable, epoxy bondable or wire bondable applications
Technical Specifications
Resistance
10Mohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRHV Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
Lead (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRHV2010AF10M0FKE5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
