Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoFES16GT-E3/45Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76K5105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.030 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFES16GT-E3/45Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76K5105
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time50ns
Forward Surge Current250A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
16A
Forward Voltage Max
1.3V
Forward Surge Current
250A
Diode Case Style
TO-220AC
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for FES16GT-E3/45
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
