Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHVR2500001004FR500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8512
Cut Tape68AK5293
Product RangeHVR25 Series
Your Part Number
2,710 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.224 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.224 |
| 250+ | $0.173 |
| 500+ | $0.156 |
| 1000+ | $0.141 |
| 5000+ | $0.130 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.125 |
| 10000+ | $0.118 |
| 15000+ | $0.114 |
| 25000+ | $0.108 |
| 50000+ | $0.102 |
| 125000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR2500001004FR500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69AK8512
Cut Tape68AK5293
Product RangeHVR25 Series
Resistance1Mohm
Product RangeHVR25 Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating1.6kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Voltage
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1Mohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HVR25 Series
Resistance Tolerance
± 1%
Voltage Rating
1.6kV
Temperature Coefficient
± 200ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for HVR2500001004FR500
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
