Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER6R8NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM2413RL
Cut Tape20AM2413
Product RangeIDCS3014 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.815 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.815 |
| 25+ | $0.652 |
| 100+ | $0.542 |
| 250+ | $0.517 |
| 500+ | $0.452 |
| 1000+ | $0.388 |
| 2500+ | $0.385 |
| 5000+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER6R8NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM2413RL
Cut Tape20AM2413
Product RangeIDCS3014 Series
Inductance6.8µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIDCS3014 Series
Inductor Case / Package-
DC Resistance Max0.049ohm
Inductance Tolerance± 30%
Product Length7.6mm
Product Width7.6mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IDCS3014 Series
DC Resistance Max
0.049ohm
Product Length
7.6mm
Product Height
3.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
