Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLR4027EZERR22M01
Newark Part No.98Y8844
Product RangeIFLR-4027EZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
2500+ | $0.704 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 1000
$3,520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR4027EZERR22M01
Newark Part No.98Y8844
Product RangeIFLR-4027EZ-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeIFLR-4027EZ-01 Series
Power Inductor Case10.2mm x 7mm x 5mm
DC Resistance Max420µohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IFLR-4027EZ-01 Series
DC Resistance Max
420µohm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
RMS Current (Irms)
50A
Saturation Current (Isat)
33A
Power Inductor Case
10.2mm x 7mm x 5mm
Inductor Case / Package
-
Product Length
10.2mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate