Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER150M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel29AK0219RL
Cut Tape29AK0219
Product RangeIHLE-2020CD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.970 | $9.85 |
| Total Price | $9.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.970 |
| 10+ | $1.670 |
| 15+ | $1.580 |
| 25+ | $1.490 |
| 50+ | $1.450 |
| 125+ | $1.400 |
| 250+ | $1.320 |
| 500+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER150M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel29AK0219RL
Cut Tape29AK0219
Product RangeIHLE-2020CD-5A Series
Inductance15µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Product RangeIHLE-2020CD-5A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.208ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.6A
Product Range
IHLE-2020CD-5A Series
DC Resistance Max
0.208ohm
Product Length
5.9mm
Product Height
3.3mm
Alternatives for IHLE2020CDER150M5A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
