Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR22M51Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45AK2236
Re-Reel29AK0206RL
Cut Tape29AK0206
Product RangeIHLE-2020CD-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.820 | $9.10 |
| Total Price | $9.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.820 |
| 25+ | $1.430 |
| 100+ | $1.300 |
| 250+ | $1.230 |
| 500+ | $1.170 |
| 1000+ | $1.120 |
| 5000+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.952 |
| 6000+ | $0.920 |
| 10000+ | $0.902 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR22M51Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45AK2236
Re-Reel29AK0206RL
Cut Tape29AK0206
Product RangeIHLE-2020CD-51 Series
Inductance0.22µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIHLE-2020CD-51 Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max4230µohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
13A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
DC Resistance Max
4230µohm
Product Length
5.9mm
Product Height
3.3mm
Alternatives for IHLE2020CDERR22M51
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
