Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER220M51Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel83AH7751
Re-Reel01AC2391RL
Cut Tape01AC2391
Product RangeIHLE-2525CD-51 Series
Your Part Number
983 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.580 |
| 100+ | $1.350 |
| 250+ | $1.260 |
| 500+ | $1.230 |
| 1000+ | $1.160 |
| 5000+ | $0.976 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 3000+ | $0.924 |
| 5000+ | $0.915 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER220M51Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel83AH7751
Re-Reel01AC2391RL
Cut Tape01AC2391
Product RangeIHLE-2525CD-51 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Power Inductor Case7.2mm x 7.1mm x 3.2mm
Product RangeIHLE-2525CD-51 Series
Inductor Case / Package-
DC Resistance Max0.174ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width7.1mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 7.1mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.2A
Product Range
IHLE-2525CD-51 Series
DC Resistance Max
0.174ohm
Product Length
7.2mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
