Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER1R5M51Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Cut Tape83AH7766
Cut Tape83AH7766RL
Product RangeIHLE-4040DD-51 Series
Your Part Number
497 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.540 |
| 25+ | $2.350 |
| 50+ | $2.120 |
| 100+ | $1.890 |
| 250+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER1R5M51Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Cut Tape83AH7766
Cut Tape83AH7766RL
Product RangeIHLE-4040DD-51 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)17.9A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Product RangeIHLE-4040DD-51 Series
Inductor Case / Package-
DC Resistance Max4500µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
22A
Saturation Current (Isat)
17.9A
Product Range
IHLE-4040DD-51 Series
DC Resistance Max
4500µohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
