Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER330M5ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83AH7778
Cut Tape01AC2438
Product RangeIHLE-4040DD-5A Series
Your Part Number
502 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 25+ | $2.060 |
| 100+ | $1.960 |
| 250+ | $1.830 |
| 500+ | $1.820 |
| 1000+ | $1.700 |
| 5000+ | $1.670 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.540 |
| 1500+ | $1.410 |
| 2500+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER330M5ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83AH7778
Cut Tape01AC2438
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeIHLE-4040DD-5A Series
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Inductor Case / Package-
DC Resistance Max0.1177ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLE4040DCER330M5A is a surface mount shielded High-current Inductor with integrated e-field shield, which eliminates need for separate shielding. This low profile inductor handles high transient current spikes without saturation and features, up to 1MHz frequency, 20dB e-field reduction at 1cm and 100μm coplanarity of the 4 terminals.
- Shielded construction
- Lowest DCR/μH
- AEC-Q200 qualified
- Halogen-free
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.2A
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
DC Resistance Max
0.1177ohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (2)
Alternatives for IHLE4040DDER330M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
