Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW1R0M5ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel62AK5479RL
Cut Tape62AK5479
Product RangeIHLE-4040DD-5A Series
Your Part Number
513 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.960 |
| 25+ | $1.860 |
| 50+ | $1.760 |
| 100+ | $1.690 |
| 250+ | $1.640 |
| 500+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW1R0M5ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel62AK5479RL
Cut Tape62AK5479
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max3070µohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
3070µohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
23A
Saturation Current (Isat)
23A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
