Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW4R7M5ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel62AK5487RL
Cut Tape62AK5487
Product RangeIHLE-4040DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 25+ | $2.320 |
| 100+ | $1.810 |
| 250+ | $1.760 |
| 500+ | $1.670 |
| 1000+ | $1.550 |
| 5000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW4R7M5ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel62AK5487RL
Cut Tape62AK5487
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.01532ohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.01532ohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
10A
Saturation Current (Isat)
8.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IHLE4040DDEW4R7M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
