Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLM2525CZER4R7M01 Power Inductor (SMD), 4.7 µH, 5.5 A, Shielded, 10 A, IHLM-2525CZ-01 Series, 2525 [6363 Metric]](https://canada.newark.com/productimages/standard/en_US/4125766.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER4R7M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23K7915
Re-Reel23K7914RL
Cut Tape23K7914
Product RangeIHLM-2525CZ-01 Series
Also Known AsIHLM-2525CZ-01 4.7 20% ER
Your Part Number
13 In Stock
4,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.470 |
| 100+ | $1.210 |
| 250+ | $1.150 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
| 5000+ | $0.992 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.130 |
| 6000+ | $1.040 |
| 10000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER4R7M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23K7915
Re-Reel23K7914RL
Cut Tape23K7914
Product RangeIHLM-2525CZ-01 Series
Also Known AsIHLM-2525CZ-01 4.7 20% ER
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLM-2525CZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLM-2525CZ-01 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.04ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (1)
Alternatives for IHLM2525CZER4R7M01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
