Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZERR20M01Copy
Newark Part No.
Full Reel23K7891
Cut Tape23K7890
Product RangeIHLM-2525CZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.190 | $2,380.00 |
| Total Price | $2,380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $0.996 |
| 6000+ | $0.961 |
| 10000+ | $0.939 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZERR20M01Copy
Newark Part No.
Full Reel23K7891
Cut Tape23K7890
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)24A
Saturation Current (Isat)41A
Product RangeIHLM-2525CZ-01 Series
DC Resistance Max3mohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
200nH
Saturation Current (Isat)
41A
DC Resistance Max
3mohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
24A
Product Range
IHLM-2525CZ-01 Series
Inductance Tolerance
± 20%
Technical Docs (1)
Alternatives for IHLM2525CZERR20M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
