Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV3R3M01Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel26AM3568
Re-Reel29AK0285RL
Cut Tape29AK0285
Product RangeIHLP-1212BZ-01 Series
Your Part Number
6,174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.150 | $11.50 |
| Total Price | $11.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.150 |
| 30+ | $1.060 |
| 100+ | $0.976 |
| 250+ | $0.954 |
| 500+ | $0.933 |
| 1000+ | $0.835 |
| 5000+ | $0.761 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.588 |
| 12000+ | $0.539 |
| 20000+ | $0.535 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEV3R3M01Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel26AM3568
Re-Reel29AK0285RL
Cut Tape29AK0285
Product RangeIHLP-1212BZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeIHLP-1212BZ-01 Series
Power Inductor Case3.56mm x 3.3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.09848ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.5A
Power Inductor Case
3.56mm x 3.3mm x 2mm
DC Resistance Max
0.09848ohm
Product Length
3.56mm
Product Height
2mm
Technical Docs (1)
Alternatives for IHLP1212BZEV3R3M01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
