Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR47MA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel39AH5355RL
Cut Tape39AH5355
Product RangeIHLP-1212BZ-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.160 | $11.60 |
| Total Price | $11.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 30+ | $1.070 |
| 100+ | $0.990 |
| 250+ | $0.983 |
| 500+ | $0.976 |
| 1000+ | $0.878 |
| 5000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZEVR47MA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel39AH5355RL
Cut Tape39AH5355
Product RangeIHLP-1212BZ-A1 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.29A
Inductor ConstructionShielded
Saturation Current (Isat)9.28A
Product RangeIHLP-1212BZ-A1 Series
Power Inductor Case3.3mm x 3.3mm x 2mm
DC Resistance Max0.02508ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-A1 Series
DC Resistance Max
0.02508ohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
6.29A
Saturation Current (Isat)
9.28A
Power Inductor Case
3.3mm x 3.3mm x 2mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
