Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER4R7M11.Copy
Newark Part No.27AC6610
Product RangeIHLP-1616BZ-11 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.875 |
| 6000+ | $0.849 |
| 10000+ | $0.835 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER4R7M11.Copy
Newark Part No.27AC6610
Product RangeIHLP-1616BZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Power Inductor Case4.45mm x 4.06mm x 2mm
Product RangeIHLP-1616BZ-11 Series
Inductance Tolerance± 20%
DC Resistance Max0.105ohm
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.75A
Product Range
IHLP-1616BZ-11 Series
DC Resistance Max
0.105ohm
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHLP1616BZER4R7M11.
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
