Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45M5860
Re-Reel32AK4073RL
Cut Tape32AK4073
Product RangeIHLP-1616BZ-11 Series
Your Part Number
3,624 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $1.100 |
| 100+ | $0.909 |
| 250+ | $0.855 |
| 500+ | $0.801 |
| 1000+ | $0.748 |
| 5000+ | $0.741 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.890 |
| 12000+ | $0.872 |
| 20000+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45M5860
Re-Reel32AK4073RL
Cut Tape32AK4073
Product RangeIHLP-1616BZ-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-1616BZ-11 Series
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.016ohm
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-11 Series
Inductor Case / Package
-
DC Resistance Max
0.016ohm
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
7A
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
2mm
Technical Docs (2)
Alternatives for IHLP1616BZERR47M11
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
