Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER100M01.Copy
Newark Part No.23AC5797
Product RangeIHLP-2525BD-01 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $1.130 |
| 4000+ | $1.040 |
| 6000+ | $1.010 |
| 10000+ | $0.992 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER100M01.Copy
Newark Part No.23AC5797
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Product RangeIHLP-2525BD-01 Series
Saturation Current (Isat)7A
Power Inductor Case6.86mm x 6.47mm x 2.4mm
DC Resistance Max0.129ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
7A
DC Resistance Max
0.129ohm
Product Length
6.86mm
Product Height
2.4mm
RMS Current (Irms)
2.5A
Product Range
IHLP-2525BD-01 Series
Power Inductor Case
6.86mm x 6.47mm x 2.4mm
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP2525BDER100M01.
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
