Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R5M01Copy
Newark Part No.
Re-Reel33R0135RL
Cut Tape33R0135
Product RangeIHLP-2525EZ-01 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R5M01Copy
Newark Part No.
Re-Reel33R0135RL
Cut Tape33R0135
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeIHLP-2525EZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for IHLP2525EZER1R5M01
5 Products Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
12A
Power Inductor Case
6.86mm x 6.47mm x 5mm
DC Resistance Max
9000µohm
Product Length
6.86mm
Product Height
5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
