Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER3R3M01Copy
Newark Part No.
Re-Reel64T3139
Cut Tape64T3139
Product RangeIHLP-3232DZ-01 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER3R3M01Copy
Newark Part No.
Re-Reel64T3139
Cut Tape64T3139
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case8.64mm x 8.18mm x 4mm
Product RangeIHLP-3232DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0177ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP3232DZER3R3M01
3 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
20A
Product Range
IHLP-3232DZ-01 Series
DC Resistance Max
0.0177ohm
Product Length
8.64mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
