Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M8ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27Y3476
Product RangeIHLP-4040DZ-8A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
| 1000+ | $1.460 |
| 2000+ | $1.360 |
| 4000+ | $1.240 |
| 6000+ | $1.210 |
| 10000+ | $1.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M8ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27Y3476
Product RangeIHLP-4040DZ-8A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-8A Series
Saturation Current (Isat)24A
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max3.07mohm
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
24A
Inductor Case / Package
-
DC Resistance Max
3.07mohm
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
23.5A
Product Range
IHLP-4040DZ-8A Series
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.79mm
Product Height
4mm
Technical Docs (2)
Alternatives for IHLP4040DZER1R0M8A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
